| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS174N | Texas Instruments | $0.6911 | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | N74LS174N vs SN74LS174N |
| DM74LS174N | Texas Instruments | Check for Price | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16 | N74LS174N vs DM74LS174N |
| DM74LS174N | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16 | N74LS174N vs DM74LS174N |
| 74LS174PC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | N74LS174N vs 74LS174PC |
| SN74LS174NE4 | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 | N74LS174N vs SN74LS174NE4 |
Part Details for N74LS174N by Signetics
Results Overview of N74LS174N by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS174N Information
N74LS174N by Signetics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS174N | Texas Instruments | Hex D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | |
| SN74LS174NSR | Texas Instruments | Hex D-Type Flip-Flops With Clear 16-SO 0 to 70 |
Price & Stock for N74LS174N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP | 59 |
|
RFQ | |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC | 800 |
|
$0.3000 / $0.7500 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC | 226 |
|
$0.2800 / $0.6000 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC | 150 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC | 47 |
|
$0.8124 / $1.3540 | Buy Now |
US Tariff Estimator: N74LS174N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS174N Part Data Attributes
|
|
N74LS174N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS174N
Signetics
D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for N74LS174N
This table gives cross-reference parts and alternative options found for N74LS174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.