| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS256J | Motorola Semiconductor Products | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16 | N74LS256N vs SN54LS256J |
| SN74LS256JDS | Motorola Semiconductor Products | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16 | N74LS256N vs SN74LS256JDS |
| DM74LS256N | Texas Instruments | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | N74LS256N vs DM74LS256N |
| T74LS256B1 | STMicroelectronics | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | N74LS256N vs T74LS256B1 |
| N74LS256N | Philips Semiconductors | Check for Price | D Latch, 2-Func, 4-Bit, TTL, PDIP16 | N74LS256N vs N74LS256N |
| N74LS256N | YAGEO Corporation | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | N74LS256N vs N74LS256N |
| SN54LS256JD | Motorola Semiconductor Products | Check for Price | D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16 | N74LS256N vs SN54LS256JD |
Part Details for N74LS256N by Signetics
Results Overview of N74LS256N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS256N Information
N74LS256N by Signetics is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N74LS256N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LATCH,DUAL,4-BIT,LS-TTL,DIP,16PIN,PLASTIC | 10 |
|
Buy Now |
US Tariff Estimator: N74LS256N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS256N Part Data Attributes
|
|
N74LS256N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS256N
Signetics
D Latch, LS Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.09 Mm | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.06 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 7.62 Mm |
Alternate Parts for N74LS256N
This table gives cross-reference parts and alternative options found for N74LS256N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS256N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.