| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS670FP | Renesas Electronics Corporation | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs HD74LS670FP |
| 74HC670DB-T | NXP Semiconductors | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs 74HC670DB-T |
| HD74LS170FP | Renesas Electronics Corporation | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | N74LS670D vs HD74LS170FP |
| 74HCT670DB-T | NXP Semiconductors | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs 74HCT670DB-T |
| 74HCT670PW-T | NXP Semiconductors | Check for Price | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs 74HCT670PW-T |
| HD74HC670RP | Hitachi Ltd | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs HD74HC670RP |
| HD74LS170FP | Hitachi Ltd | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | N74LS670D vs HD74LS170FP |
| HD74HC670FP-EL | Hitachi Ltd | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs HD74HC670FP-EL |
| TC74HC670AF-TP2EL | Toshiba America Electronic Components | Check for Price | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs TC74HC670AF-TP2EL |
| HD74AC670RP-EL | Hitachi Ltd | Check for Price | Parallel In Parallel Out, AC Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | N74LS670D vs HD74AC670RP-EL |
Part Details for N74LS670D by Signetics
Results Overview of N74LS670D by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS670D Information
N74LS670D by Signetics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LS670D | Texas Instruments | 4-by-4 register files with 3-state outputs 16-SOIC 0 to 70 |
US Tariff Estimator: N74LS670D by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS670D Part Data Attributes
|
|
N74LS670D
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS670D
Signetics
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, Bipolar, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Sol-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 45 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for N74LS670D
This table gives cross-reference parts and alternative options found for N74LS670D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS670D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.