| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS85PCQR | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85N vs 74LS85PCQR |
| M38510/31101BEX | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs M38510/31101BEX |
| SN74LS85J4 | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs SN74LS85J4 |
| 74LS85F | NXP Semiconductors | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs 74LS85F |
| 74LS85B | Signetics | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85N vs 74LS85B |
| 74LS85DCQR | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs 74LS85DCQR |
| DM54LS85J/883 | National Semiconductor Corporation | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs DM54LS85J/883 |
| M38510/31101SEX | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs M38510/31101SEX |
| DM54LS85J/883B | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs DM54LS85J/883B |
| S54LS85F | Signetics | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85N vs S54LS85F |
Part Details for N74LS85N by Signetics
Results Overview of N74LS85N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS85N Information
N74LS85N by Signetics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N74LS85N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,PLASTIC | 4 |
|
$0.8050 | Buy Now |
US Tariff Estimator: N74LS85N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS85N Part Data Attributes
|
|
N74LS85N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS85N
Signetics
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.09 Mm | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.06 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for N74LS85N
This table gives cross-reference parts and alternative options found for N74LS85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.