Part Details for N74LVC125PWDH-T by NXP Semiconductors
Overview of N74LVC125PWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for N74LVC125PWDH-T
N74LVC125PWDH-T CAD Models
N74LVC125PWDH-T Part Data Attributes
|
N74LVC125PWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC125PWDH-T
NXP Semiconductors
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC125PWDH-T
This table gives cross-reference parts and alternative options found for N74LVC125PWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC125PWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX125FT(EL) | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | N74LVC125PWDH-T vs TC74LCX125FT(EL) |
SN74LVC125AQPWRQ1 | Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | N74LVC125PWDH-T vs SN74LVC125AQPWRQ1 |
RD74LVC125BTELL | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | N74LVC125PWDH-T vs RD74LVC125BTELL |
PI74LVC125ALE | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | N74LVC125PWDH-T vs PI74LVC125ALE |
74LVC126APW,118 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us TSSOP 14-Pin | Nexperia | N74LVC125PWDH-T vs 74LVC126APW,118 |
74LCX126MTC | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2350-TUBE | onsemi | N74LVC125PWDH-T vs 74LCX126MTC |
74LCX126MTCX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | N74LVC125PWDH-T vs 74LCX126MTCX |
MC74LCX125DTG | Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 96-TUBE | onsemi | N74LVC125PWDH-T vs MC74LCX125DTG |
74LVC125PW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | N74LVC125PWDH-T vs 74LVC125PW-T |
74LVC126APW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | N74LVC125PWDH-T vs 74LVC126APW-T |