Part Details for N74LVC32APWDH-T by NXP Semiconductors
Overview of N74LVC32APWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LVC32APWDH-T
N74LVC32APWDH-T CAD Models
N74LVC32APWDH-T Part Data Attributes
|
N74LVC32APWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC32APWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC32APWDH-T
This table gives cross-reference parts and alternative options found for N74LVC32APWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC32APWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX32T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | N74LVC32APWDH-T vs 74LVX32T |
74LVC32PWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC32APWDH-T vs 74LVC32PWDH |
N74LVC32PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC32APWDH-T vs N74LVC32PW |
MC74LCX32DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | N74LVC32APWDH-T vs MC74LCX32DTR2 |
74LVT32PW,118 | 74LVT32 - 3.3 V Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | N74LVC32APWDH-T vs 74LVT32PW,118 |
935299314118 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | N74LVC32APWDH-T vs 935299314118 |
74LVT32PW,112 | 74LVT32 - 3.3 V Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | N74LVC32APWDH-T vs 74LVT32PW,112 |
IDT74LVC32APG | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | N74LVC32APWDH-T vs IDT74LVC32APG |
MC74LCX32DTR2G | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 2500-REEL | onsemi | N74LVC32APWDH-T vs MC74LCX32DTR2G |
N74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | N74LVC32APWDH-T vs N74LVC32APW-T |