There are no models available for this part yet.
Overview of N74S178A by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for N74S178A by Signetics
Part Data Attributes for N74S178A by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for N74S178A
This table gives cross-reference parts and alternative options found for N74S178A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S178A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | N74S178A vs NJU3712D |
CXB1132Q | Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | N74S178A vs CXB1132Q |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | N74S178A vs S8273W |
CD74HC4094H | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | Harris Semiconductor | N74S178A vs CD74HC4094H |
HCF4517BC1 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | N74S178A vs HCF4517BC1 |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | N74S178A vs AM2804XX |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | N74S178A vs SN74LS673FN |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N74S178A vs DM9300N |
8001701 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | Motorola Semiconductor Products | N74S178A vs 8001701 |
TPIC6C595N | 8-bit shift register with 100mA/ch 16-PDIP -40 to 125 | Texas Instruments | N74S178A vs TPIC6C595N |