Part Details for N74S189D by NXP Semiconductors
Overview of N74S189D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74S189D
N74S189D CAD Models
N74S189D Part Data Attributes
|
N74S189D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74S189D
NXP Semiconductors
IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S189D
This table gives cross-reference parts and alternative options found for N74S189D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S189D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F189SJX | Standard SRAM, 16X4, 27ns, Bipolar, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | N74S189D vs 74F189SJX |
N74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM | NXP Semiconductors | N74S189D vs N74F219AD |
HD74HC189RP | Standard SRAM, 16X4, 100ns, CMOS, PDSO16, SOP-16 | Hitachi Ltd | N74S189D vs HD74HC189RP |
N74F189D | IC 16 X 4 STANDARD SRAM, 20 ns, PDSO16, Static RAM | NXP Semiconductors | N74S189D vs N74F189D |
74F219SC | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | N74S189D vs 74F219SC |
N74F189AD-T | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs N74F189AD-T |
N74F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs N74F219AD |
C3F219AD | Standard SRAM, 16X4, 8ns, TTL, PDSO16 | YAGEO Corporation | N74S189D vs C3F219AD |
N74F19AD | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | N74S189D vs N74F19AD |
74F189SJ | Standard SRAM, 16X4, 27ns, Bipolar, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | N74S189D vs 74F189SJ |