Part Details for N80C186XL12 by Intel Corporation
Overview of N80C186XL12 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N80C186XL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$21.0600 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 16 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC (Also Known As: N80C186XL-12) | 16 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 2 |
|
$30.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC (Also Known As: N80C186XL-12) | 2 |
|
$30.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC (Also Known As: N80C186XL-12) | 14 |
|
$22.8150 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Plastic, PLCC | 14 |
|
$22.8150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 65 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 56 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for N80C186XL12
N80C186XL12 CAD Models
N80C186XL12 Part Data Attributes
|
N80C186XL12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80C186XL12
Intel Corporation
Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.83 mm | |
Speed | 12 MHz | |
Supply Current-Max | 62.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for N80C186XL12
This table gives cross-reference parts and alternative options found for N80C186XL12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C186XL12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010FN12 | 32-BIT, 12MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | N80C186XL12 vs MC68010FN12 |
N80C186-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80C186XL12 vs N80C186-25 |
UPD70208HLP-20 | Microprocessor, 16-Bit, 20MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | N80C186XL12 vs UPD70208HLP-20 |
N80C186-12/TR | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80C186XL12 vs N80C186-12/TR |
TS68C000MEB/C12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | N80C186XL12 vs TS68C000MEB/C12A |
N80C186-20/TR | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | N80C186XL12 vs N80C186-20/TR |
MC68HC001FN10 | IC,MICROPROCESSOR,32-BIT,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | N80C186XL12 vs MC68HC001FN10 |
TSX68C000VE1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | N80C186XL12 vs TSX68C000VE1B/C8A |
R80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | N80C186XL12 vs R80188B |
MC68010ZC12X | Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 | Motorola Semiconductor Products | N80C186XL12 vs MC68010ZC12X |