| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S8241F | Signetics | Check for Price | XOR Gate, 82 Series, 4-Func, 2-Input, TTL, CDIP14 | N8241F vs S8241F |
| N8241A | NXP Semiconductors | Check for Price | XOR Gate, 82 Series, 4-Func, 2-Input, TTL, PDIP14 | N8241F vs N8241A |
| N8241A | Philips Semiconductors | Check for Price | XOR Gate, 82 Series, 4-Func, 2-Input, TTL, PDIP14 | N8241F vs N8241A |
| S8241F | NXP Semiconductors | Check for Price | XOR Gate | N8241F vs S8241F |
Part Details for N8241F by Signetics
Results Overview of N8241F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N8241F Information
N8241F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: N8241F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N8241F Part Data Attributes
|
|
N8241F
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8241F
Signetics
XOR Gate, 82 Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | 82 | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 57.1 Ma | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for N8241F
This table gives cross-reference parts and alternative options found for N8241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.