Part Details for N82LS16NB by Signetics
Overview of N82LS16NB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82LS16NB
N82LS16NB CAD Models
N82LS16NB Part Data Attributes
|
N82LS16NB
Signetics
Buy Now
Datasheet
|
Compare Parts:
N82LS16NB
Signetics
Cache SRAM, 256X1, 40ns, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82LS16NB
This table gives cross-reference parts and alternative options found for N82LS16NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82LS16NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S200F | Standard SRAM, 256X1, 70ns, TTL, CDIP16 | Signetics | N82LS16NB vs S54S200F |
N74201F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | N82LS16NB vs N74201F |
N82S16N | Cache SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | N82LS16NB vs N82S16N |
N74206B | 256X1 STANDARD SRAM, PDIP16 | Philips Semiconductors | N82LS16NB vs N74206B |
N74206B | Standard SRAM, 256X1, TTL, PDIP16 | Signetics | N82LS16NB vs N74206B |
S54206F | IC 256 X 1 STANDARD SRAM, CDIP16, Static RAM | NXP Semiconductors | N82LS16NB vs S54206F |
MCM10152L | Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | N82LS16NB vs MCM10152L |
MCM10144L | 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 | Motorola Mobility LLC | N82LS16NB vs MCM10144L |
N74S301NB | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | N82LS16NB vs N74S301NB |
N74LS301N | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | N82LS16NB vs N74LS301N |