Part Details for N87C196JQ by Intel Corporation
Overview of N87C196JQ by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for N87C196JQ
N87C196JQ CAD Models
N87C196JQ Part Data Attributes
|
N87C196JQ
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N87C196JQ
Intel Corporation
Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 128 X 8 RAM FOR CODE | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 384 | |
ROM (words) | 12288 | |
ROM Programmability | OTPROM | |
Speed | 8 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N87C196JQ
This table gives cross-reference parts and alternative options found for N87C196JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N87C196JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N87C196JQ | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | N87C196JQ vs N87C196JQ |
TN87C196JQ | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs TN87C196JQ |
N87C196JR | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | N87C196JQ vs N87C196JR |
N80C196JQ | Microcontroller, 16-Bit, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs N80C196JQ |
TN87C196JQ | Microcontroller, 16-Bit, OTPROM, CMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | N87C196JQ vs TN87C196JQ |
TN87C196JR | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs TN87C196JR |
AN83C196JR | Microcontroller, 16-Bit, MROM, 16MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs AN83C196JR |
N80C196JR | Microcontroller, 16-Bit, 8096 CPU, 8MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs N80C196JR |
AN80C196JQ | Microcontroller, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Intel Corporation | N87C196JQ vs AN80C196JQ |