| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA8T28DC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, 8T Series, 1-Func, 4-Bit, True Output, TTL, CDIP16 | N8T28F vs UA8T28DC |
| DS8T28J | National Semiconductor Corporation | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP16 | N8T28F vs DS8T28J |
| UA8T28DCQM | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, 8T Series, 1-Func, 4-Bit, True Output, TTL, CDIP16 | N8T28F vs UA8T28DCQM |
Part Details for N8T28F by Signetics
Results Overview of N8T28F by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N8T28F Information
N8T28F by Signetics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for N8T28F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,AS-TTL,DIP,16PIN,CERAMIC | 10 |
|
$5.5000 / $7.5000 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,AS-TTL,DIP,16PIN,CERAMIC | 4 |
|
$5.0000 / $7.5000 | Buy Now |
US Tariff Estimator: N8T28F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N8T28F Part Data Attributes
|
|
N8T28F
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8T28F
Signetics
Bus Transceiver, 8T Series, 1-Func, 4-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Designated Send And Receive | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | 8t | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 300 Pf | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 110 Ma | |
| Propagation Delay (tpd) | 17 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for N8T28F
This table gives cross-reference parts and alternative options found for N8T28F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T28F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.