Part Details for NACE470M35V6.3X6.3TR13 by NIC Components Corp
Overview of NACE470M35V6.3X6.3TR13 by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE470M35V6.3X6.3TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2385 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 795 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 1280 |
|
$0.1920 / $0.6400 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 1908 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for NACE470M35V6.3X6.3TR13
NACE470M35V6.3X6.3TR13 CAD Models
NACE470M35V6.3X6.3TR13 Part Data Attributes
|
NACE470M35V6.3X6.3TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE470M35V6.3X6.3TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2626, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4240 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01645 mA | |
Length | 7.2 mm | |
Manufacturer Series | NACE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Series | NACE | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |