NACY470M6.3V5X6.3TR13
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2121

Overview of NACY470M6.3V5X6.3TR13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NACY470M6.3V5X6.3TR13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACY470M6.3V5X6.3TR13 by NIC Components Corp

NACY470M6.3V5X6.3TR13
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
700 mΩ
Height
6.3 mm
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
5.9 mm
Manufacturer Series
NACY
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
170 mA
Series
NACY
Size Code
2121
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. NACY470M6.3V5X6.3TR13
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2121
    VS

Alternate Parts for NACY470M6.3V5X6.3TR13

This table gives cross-reference parts and alternative options found for NACY470M6.3V5X6.3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY470M6.3V5X6.3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ470M6.3V5X6.3TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACZ470M6.3V5X6.3TR15M1F
NAZT470M6.3V5X6.3NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACY470M6.3V5X6.3TR13 vs NAZT470M6.3V5X6.3NLBF
NACZ470M6.3V5X6.3TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACZ470M6.3V5X6.3TR15F
NACY470M6.3V5X6.3TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACY470M6.3V5X6.3TR13F
NACY470M6.3V5X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACY470M6.3V5X6.3TR15YF
NAZT470M6.3V5X6.3NLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACY470M6.3V5X6.3TR13 vs NAZT470M6.3V5X6.3NLBYF
NACZ470M6.3V5X6.3TR13M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACZ470M6.3V5X6.3TR13M1F
NAZT470M6.3V5X6.3NBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NACY470M6.3V5X6.3TR13 vs NAZT470M6.3V5X6.3NBYF
NACZ470M6.3V5X6.3TR13M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACZ470M6.3V5X6.3TR13M1YF
NACY470M6.3V5X6.3TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 2321, NIC Components Corp NACY470M6.3V5X6.3TR13 vs NACY470M6.3V5X6.3TR15F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACY470M6.3V5X6.3TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACY470M6.3V5X6.3TR13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACY470M6.3V5X6.3TR13 would you like to use for your alert(s)?
  • Please alert me when NACY470M6.3V5X6.3TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACY470M6.3V5X6.3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACY470M6.3V5X6.3TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACY470M6.3V5X6.3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACY470M6.3V5X6.3TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACY470M6.3V5X6.3TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: