Part Details for NACZ152M6.3V10X10.5TR13 by NIC Components Corp
Overview of NACZ152M6.3V10X10.5TR13 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ152M6.3V10X10.5TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 1500 uF, SURFACE MOUNT | 244 |
|
$0.2100 / $0.3150 | Buy Now |
Part Details for NACZ152M6.3V10X10.5TR13
NACZ152M6.3V10X10.5TR13 CAD Models
NACZ152M6.3V10X10.5TR13 Part Data Attributes:
|
NACZ152M6.3V10X10.5TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ152M6.3V10X10.5TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0945 mA | |
Length | 11 mm | |
Manufacturer Series | NACZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 670 mA | |
Series | NACZ | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.29 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACZ152M6.3V10X10.5TR13
This table gives cross-reference parts and alternative options found for NACZ152M6.3V10X10.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ152M6.3V10X10.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY152M6.3V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141 | NIC Components Corp | NACZ152M6.3V10X10.5TR13 vs NACY152M6.3V10X10.5TR13 |
NACEW152M6.3V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NACZ152M6.3V10X10.5TR13 vs NACEW152M6.3V10X10.5TR13 |
NAZJ152M6.3V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ152M6.3V10X10.5TR13 vs NAZJ152M6.3V10X10.5NBF |