NAER47M50V5X13
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED

Overview of NAER47M50V5X13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAER47M50V5X13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAER47M50V5X13 by NIC Components Corp

NAER47M50V5X13
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Vents On Cans Over 8mm Diameter
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Length
13 mm
Manufacturer Series
NAE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
9 mA
Series
NAE
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. NAER47M50V5X13
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for NAER47M50V5X13

This table gives cross-reference parts and alternative options found for NAER47M50V5X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAER47M50V5X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXR47M50TR25X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXR47M50TR25X13
AXLR47M50TR15X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXLR47M50TR15X13
AXLR47M50TB5X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXLR47M50TB5X13
AXR47M50TB15X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXR47M50TB15X13
GLA1HR47M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Gemmy Electronics Co Ltd NAER47M50V5X13 vs GLA1HR47M
AXR47M50TB5X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXR47M50TB5X13
AXLR47M50TB25X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXLR47M50TB25X13
AXR47M50TR15X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXR47M50TR15X13
714-050/R47M5X13TRF CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL Tecate Group NAER47M50V5X13 vs 714-050/R47M5X13TRF
AXR47M50TR635X13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF IBS Electronics Inc NAER47M50V5X13 vs AXR47M50TR635X13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAER47M50V5X13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAER47M50V5X13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAER47M50V5X13 would you like to use for your alert(s)?
  • Please alert me when NAER47M50V5X13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAER47M50V5X13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAER47M50V5X13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAER47M50V5X13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAER47M50V5X13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAER47M50V5X13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: