Part Details for NAWU100M100V8X10.8JLSYF by NIC Components Corp
Overview of NAWU100M100V8X10.8JLSYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAWU100M100V8X10.8JLSYF
NAWU100M100V8X10.8JLSYF CAD Models
NAWU100M100V8X10.8JLSYF Part Data Attributes
|
NAWU100M100V8X10.8JLSYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU100M100V8X10.8JLSYF
NIC Components Corp
CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.8 mm | |
JESD-609 Code | e6 | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 55 mA | |
Size Code | 3533 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 8.3 mm |
Alternate Parts for NAWU100M100V8X10.8JLSYF
This table gives cross-reference parts and alternative options found for NAWU100M100V8X10.8JLSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU100M100V8X10.8JLSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU100M100V8X10.8JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU100M100V8X10.8JLSYF vs NAWU100M100V8X10.8JLBF |