NAWU470M6.3V5X6.3JLSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT

Overview of NAWU470M6.3V5X6.3JLSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NAWU470M6.3V5X6.3JLSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAWU470M6.3V5X6.3JLSF by NIC Components Corp

NAWU470M6.3V5X6.3JLSF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
38 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.30
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. NAWU470M6.3V5X6.3JLSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAWU470M6.3V5X6.3JLSF

This table gives cross-reference parts and alternative options found for NAWU470M6.3V5X6.3JLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU470M6.3V5X6.3JLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3CE47FHT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT SUN Electronic Industries Corporation NAWU470M6.3V5X6.3JLSF vs 6.3CE47FHT
RVR-6V470ME61UQ-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP TAIYO YUDEN NAWU470M6.3V5X6.3JLSF vs RVR-6V470ME61UQ-R2
6.3RGV47M5X5.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121 Rubycon Corporation NAWU470M6.3V5X6.3JLSF vs 6.3RGV47M5X5.5
MVE6.3VC47ME55TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP Chemi-Con NAWU470M6.3V5X6.3JLSF vs MVE6.3VC47ME55TR
MVJ6.3VC47ME60 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CAN Chemi-Con NAWU470M6.3V5X6.3JLSF vs MVJ6.3VC47ME60
MKAJVC47ME55 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 2121 Chemi-Con NAWU470M6.3V5X6.3JLSF vs MKAJVC47ME55
NAWU470M6.3V5X6.1JSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NAWU470M6.3V5X6.3JLSF vs NAWU470M6.3V5X6.1JSF
NAWU470M6.3V5X6.3JSF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NAWU470M6.3V5X6.3JLSF vs NAWU470M6.3V5X6.3JSF
NAWU470M6.3V5X6.3JBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NAWU470M6.3V5X6.3JLSF vs NAWU470M6.3V5X6.3JBF
NAWU470M6.3V5X6.3JLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT NIC Components Corp NAWU470M6.3V5X6.3JLSF vs NAWU470M6.3V5X6.3JLBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAWU470M6.3V5X6.3JLSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAWU470M6.3V5X6.3JLSF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAWU470M6.3V5X6.3JLSF would you like to use for your alert(s)?
  • Please alert me when NAWU470M6.3V5X6.3JLSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAWU470M6.3V5X6.3JLSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAWU470M6.3V5X6.3JLSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAWU470M6.3V5X6.3JLSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAWU470M6.3V5X6.3JLSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAWU470M6.3V5X6.3JLSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: