There are no models available for this part yet.
Overview of NAZT100M35V5X6.3NBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT100M35V5X6.3NBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1560 |
|
RFQ | ||||
DISTI #
NAZT100M35V5X6.3NBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT100M35V5X6.3NBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NAZT100M35V5X6.3NBF by NIC Components Corp
Part Data Attributes for NAZT100M35V5X6.3NBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2121
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
6.3 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0035 mA
|
Length
|
5.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
59.5 mA
|
Size Code
|
2121
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
5.3 mm
|
Alternate Parts for NAZT100M35V5X6.3NBF
This table gives cross-reference parts and alternative options found for NAZT100M35V5X6.3NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT100M35V5X6.3NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ100M35V5X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACZ100M35V5X6.3TR15YF |
NACZ100M35V5X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACZ100M35V5X6.3TR13M1YF |
NAZT100M35V5X6.3NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT100M35V5X6.3NBF vs NAZT100M35V5X6.3NLBYF |
NACY100M35V5X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121 | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACY100M35V5X6.3TR13 |
NACY100M35V5X6.3TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACY100M35V5X6.3TR15F |
NAZT100M35V5X6.3NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT100M35V5X6.3NBF vs NAZT100M35V5X6.3NBYF |
NAZT100M35V5X6.3NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT100M35V5X6.3NBF vs NAZT100M35V5X6.3NBWYF |
NACZ100M35V5X6.3TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACZ100M35V5X6.3TR15M1F |
NACZ100M35V5X6.3TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, 2321, | NIC Components Corp | NAZT100M35V5X6.3NBF vs NACZ100M35V5X6.3TR15M1YF |
NAZT100M35V5X6.3NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT100M35V5X6.3NBF vs NAZT100M35V5X6.3NLBF |