NAZT470M35V6.3X6.3NLBWYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Overview of NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-LT3097-AZ Analog Devices Dual 20V 500mA/-500mA LDO 3x6
10135262-10CLF Amphenol Communications Solutions 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG
10135262-10ALF Amphenol Communications Solutions 10135262-10ALF-VSE 3X6 RR SM G:A G

CAD Models for NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp

NAZT470M35V6.3X6.3NLBWYF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
6.3 mm
JESD-609 Code
e6
Leakage Current
0.01645 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
250 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NAZT470M35V6.3X6.3NLBWYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NAZT470M35V6.3X6.3NLBWYF

This table gives cross-reference parts and alternative options found for NAZT470M35V6.3X6.3NLBWYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT470M35V6.3X6.3NLBWYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZ470M35V6.3X6.3TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR13YF
NAZT470M35V6.3X6.3NBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NAZT470M35V6.3X6.3NBYF
NACY470M35V6.3X6.3TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACY470M35V6.3X6.3TR15F
NAZT470M35V6.3X6.3NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NAZT470M35V6.3X6.3NLBF
NACZ470M35V6.3X6.3TR13M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR13M1YF
NACEW470M35V6.3X6.3TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2626, CAN NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACEW470M35V6.3X6.3TR13
NACZ470M35V6.3X6.3TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR15YF
NACZ470M35V6.3X6.3TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR15M1F
NACZ470M35V6.3X6.3TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR13
NACZ470M35V6.3X6.3TR15M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, NIC Components Corp NAZT470M35V6.3X6.3NLBWYF vs NACZ470M35V6.3X6.3TR15M1YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAZT470M35V6.3X6.3NLBWYF would you like to use for your alert(s)?
  • Please alert me when NAZT470M35V6.3X6.3NLBWYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZT470M35V6.3X6.3NLBWYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZT470M35V6.3X6.3NLBWYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZT470M35V6.3X6.3NLBWYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZT470M35V6.3X6.3NLBWYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZT470M35V6.3X6.3NLBWYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: