Part Details for NB121005-1HF-1 by L-com Inc
Results Overview of NB121005-1HF-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB121005-1HF-1 Information
NB121005-1HF-1 by L-com Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NB121005-1HF-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8119
|
Newark | Encl Frp 12X10X5" W/120Vac 85 Fan/Heat Mnt Plate |L-Com NB121005-1HF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$423.8700 / $470.9700 | Buy Now |
|
DISTI #
5073-NB121005-1HF-1-ND
|
DigiKey | ENCL FRP 12X10X5" W/120VAC 85 FA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$367.9380 / $394.3900 | Buy Now |
|
DISTI #
17-NB121005-1HF-1
|
Mouser Electronics | Enclosures, Boxes, & Cases 12x10x5 Inch 120 VAC Weatherproof Enclosure with Heater and 85 Turn-on Cooling Fan | 0 |
|
$394.3800 | Order Now |
|
DISTI #
73606422
|
RS | 12X10X5 INCH 120 VAC WEATHERPROOF ENCLOSURE WITH HEATER AND 85O TURN-ON COOLIN- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$380.3100 / $447.4200 | RFQ |
|
|
Onlinecomponents.com | ENCL FRP 12x10x5" w/120VAC 85º FAN/HEAT MNT PLATE COO: United States RoHS: Compliant | 0 |
|
$402.2300 / $414.5800 | Buy Now |
|
DISTI #
84861718
|
Verical | NB121005-1HF-1 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$401.3910 / $445.9900 | Buy Now |
|
DISTI #
NB121005-1HF-1
|
L-com US | The NB121005-1HF-1 is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester (FRP), it is well suited for high or low temperature as well as corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The light grey color of the enclosure is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. 120 VAC Mounting Plate with Lightning Protection The aluminum mounting plate features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to the externally provided line power. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Ideal for Hot and Cold Environments The NB121005-1HF-1 includes a thermostat-controlled 200W heating system and cooling fan. The heater turns on when the internal temperature drops to 40° F (4° C) ±7° and turns off at 60° F (15° C) ±5°. The heater does not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heater is required since it is mounted underneath the plate. For cooling, the NB121005-1HF-1 includes a thermostat-controlled 7.5W (Max) fan. The high airflow, low noise fan used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fan turns on when the internal temperature rises to 85° F (29° C) ±5° and turns off at 67° F (19° C) ±10°. The cooling fan does not require the use of any of the AC outlets, leaving them all available for your equipment. For additional information and complete specifications, click on the Data Sheet link in the Downloads sections. Min Qty: 1 Package Multiple: 1 | 79 |
|
$401.3900 / $445.9900 | Buy Now |