Part Details for NB12K00103JBE by Kyocera AVX Components
Overview of NB12K00103JBE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NB12K00103JBE
NB12K00103JBE CAD Models
NB12K00103JBE Part Data Attributes:
|
NB12K00103JBE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12K00103JBE
Kyocera AVX Components
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NB12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3630 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NB12K00103JBE
This table gives cross-reference parts and alternative options found for NB12K00103JBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12K00103JBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12K00103J-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBE vs NB12K00103J-- |
NB12K00103J | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBE vs NB12K00103J |
NB12K00103JBA | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12K00103JBE vs NB12K00103JBA |
NB12K00103JBC | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12K00103JBE vs NB12K00103JBC |