Part Details for NB12N00473K-- by Kyocera AVX Components
Overview of NB12N00473K-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB12N00473K--
NB12N00473K-- CAD Models
NB12N00473K-- Part Data Attributes
|
NB12N00473K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12N00473K--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | NB12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4080 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB12N00473K--
This table gives cross-reference parts and alternative options found for NB12N00473K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12N00473K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12N00473KBD | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12N00473K-- vs NB12N00473KBD |
NB12N00473KBA | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473K-- vs NB12N00473KBA |
NB12N00473KBE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473K-- vs NB12N00473KBE |