Part Details for NB12N00473KBC by Kyocera AVX Components
Overview of NB12N00473KBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NB12N00473KBC
NB12N00473KBC CAD Models
NB12N00473KBC Part Data Attributes
|
NB12N00473KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12N00473KBC
Kyocera AVX Components
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NB12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB12N00473KBC
This table gives cross-reference parts and alternative options found for NB12N00473KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12N00473KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12N00473KBD | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12N00473KBC vs NB12N00473KBD |
NB12N00473KBA | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473KBC vs NB12N00473KBA |
NB12N00473KBE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473KBC vs NB12N00473KBE |