Part Details for NB181608-10FS-UL by L-com Inc
Results Overview of NB181608-10FS-UL by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB181608-10FS-UL Information
NB181608-10FS-UL by L-com Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMR38010FSQDDARQ1 | Texas Instruments | Automotive SIMPLE SWITCHER® 4.2-V to 80-V, 1-A synchronous buck converter 8-SO PowerPAD -40 to 150 | |
| LMR38010FSDDAR | Texas Instruments | SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150 |
Price & Stock for NB181608-10FS-UL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3102
|
Newark | 18X16X8" Ul® Listed 120 Vac Weatherproof Enclosure W/Solid State Fan Controller Rohs Compliant: Yes |L-Com NB181608-10FS-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,141.3800 | Buy Now |
|
DISTI #
5073-NB181608-10FS-UL-ND
|
DigiKey | ENCL FRP 18X16X8" UL W/SS DUAL-F Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$754.8800 | Buy Now |
|
DISTI #
17-NB181608-10FS-UL
|
Mouser Electronics | Enclosures, Boxes, & Cases ENCL FRP 18x16x8" UL w/SS Dual-Fan 120VAC Mnt Plt | 0 |
|
$792.8300 | Order Now |
|
DISTI #
71819248
|
RS | 18X16X8" UL LISTED 120 VAC WEATHERPROOF ENCLOSURE W/SOLID STATE FAN CONTROLLER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$789.7200 | RFQ |
|
|
Onlinecomponents.com | ENCL FRP 18x16x8" UL w/SS Dual-Fan 120VAC Mnt Plt COO: United States RoHS: Compliant | 0 |
|
$805.2000 / $838.7400 | Buy Now |
|
DISTI #
NB181608-10FS-UL
|
L-com US | UL® Listed EnclosureThe NB181608-10FS-UL is approved and listed with UL, meeting the stringent requirements for Communication Enclosure System 40XX. The UL listing number is E326684. Use this enclosure when UL listed products are required by the project.The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed vented lid with filters & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray.Mounting PlateThe modified aluminum mounting plate included with the NB181608-10FS-UL features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector.CoolingTo help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure need to be controlled. With the built-in dual cooling fans, internal temperatures can be better maintained. This model is ideal in hot environments. The fans are controlled by an integral high current solid state AC relay. The relay features Zero Cross Detection for EMI reduction.For cooling the NB181608-10FS-UL includes our exclusive solid state temperature controller connected to dual 16.4W (32.8W total) fans. The high airflow, low noise fans used allow warm air to be actively pushed out the top vent while the second fan on the lower vent actively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The controller features improved temperature set point accuracy. The fans turn on when the internal temperature rises to 90° F (32° C) ±5° and turn off at 81° F (27° C) ±10°. The cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 0 |
|
$732.0000 / $915.0000 | Buy Now |