Part Details for NB2304AI1DG by onsemi
Overview of NB2304AI1DG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB2304AI1DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7751
|
Newark | Nb2304Ai1Dg, Motor Drivers/Controllers |Onsemi NB2304AI1DG RoHS: Not Compliant Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8220 | Buy Now |
DISTI #
NB2304AI1DG
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 8-Pin SOIC N Rail - Rail/Tube (Alt: NB2304AI1DG) RoHS: Compliant Min Qty: 583 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 24972 Partner Stock |
|
$0.5320 / $0.6349 | Buy Now |
DISTI #
NB2304AI1DG
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 8-Pin SOIC N Rail - Rail/Tube (Alt: NB2304AI1DG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4900 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
70466807
|
RS | NB2304AI1DG, PLL Clock Buffer, 15 - 133.3 MHz, 8-Pin SOIC | ON Semiconductor NB2304AI1DG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
DISTI #
31690022
|
Verical | Zero Delay Buffer 4-Out Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1826 | Americas - 14 |
|
$0.4986 | Buy Now |
|
Rochester Electronics | NB2304A - PLL Based Clock Driver, 2304 Series, 4 True Output(s), PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24972 |
|
$0.5318 / $0.6256 | Buy Now |
DISTI #
C1S541901700926
|
Chip1Stop | Clock Buffers, Drivers RoHS: Compliant | 14 |
|
$0.8350 | Buy Now |
|
Flip Electronics | Stock, ship today | 4900 |
|
RFQ |
Part Details for NB2304AI1DG
NB2304AI1DG CAD Models
NB2304AI1DG Part Data Attributes
|
NB2304AI1DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2304AI1DG
onsemi
Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for NB2304AI1DG
This table gives cross-reference parts and alternative options found for NB2304AI1DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AI1DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB2304AI1HDG | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE | onsemi | NB2304AI1DG vs NB2304AI1HDG |
NB2304AC1D | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AI1DG vs NB2304AC1D |