There are no models available for this part yet.
Overview of PI6CV2304LEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PI6CV2304LEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK3727
|
Newark | Clock Buffer, 140Mhz, -40 To 85Deg C |Diodes Inc. PI6CV2304LEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8870 / $1.7800 | Buy Now | |
DISTI #
31-PI6CV2304LEXCT-ND
|
DigiKey | IC CLK BUFFER 1:4 140MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2262 In Stock |
|
$0.6024 / $1.5700 | Buy Now | |
DISTI #
PI6CV2304LEX-2017
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: PI6CV2304LEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.5647 | Buy Now | |
DISTI #
PI6CV2304LEX
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: PI6CV2304LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5647 | Buy Now | |
DISTI #
729-PI6CV2304LEX
|
Mouser Electronics | Clock Buffer 1:4 PCI (X) Clock Buffer RoHS: Compliant | 9769 |
|
$0.6020 / $1.5700 | Buy Now | |
DISTI #
PI6CV2304LEX
|
Avnet Asia | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: PI6CV2304LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5529 / $0.6184 | Buy Now | |
DISTI #
PI6CV2304LEX
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: PI6CV2304LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI6CV2304LEX by Diodes Incorporated
Part Data Attributes for PI6CV2304LEX by Diodes Incorporated
PI6CV2304LEX
Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
6C
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.4 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3 ns
|
Propagation Delay (tpd)
|
3 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.15 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
fmax-Min
|
133 MHz
|
Want to compare parts?
-
PI6CV2304LEXDiodes IncorporatedClock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8VS
-
Alternate Parts for PI6CV2304LEX
This table gives cross-reference parts and alternative options found for PI6CV2304LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6CV2304LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6CV2304L | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, MO-153F/AA, TSSOP-8 | Pericom Semiconductor Corporation | PI6CV2304LEX vs PI6CV2304L |
PI6CV2304LX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, MO-153F/AA, TSSOP-8 | Pericom Semiconductor Corporation | PI6CV2304LEX vs PI6CV2304LX |
Related Parts for PI6CV2304LEX
-
STM8S105K4T6Microcontrollers
-
PI6CL10804WEClock Drivers
-
SI5338A-B-GMRClock Generators
-
TMP108AIYFFROther Analog ICs
-
UCC28C43DRSwitching Regulator or Controllers
-
IRFZ46NLPBFPower Field-Effect Transistors
-
DRV593VFPRPeripheral Drivers
-
DS90LV032ATMTCLine Driver or Receivers
-
ADS1015IDGSRAnalog to Digital Converters