-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9417
|
Newark | Clock Fanout Buffer, 180Mhz, Dfn-8, Clock Ic Type:Clock Buffer, Frequency:180Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3N551MNR4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 917 |
|
$1.5100 / $2.5400 | Buy Now |
DISTI #
27M2506
|
Newark | Ic, four Distributed-Output Clock Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi NB3N551MNR4G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
NB3N551MNR4GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:4 180MHZ 8DFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1918 In Stock |
|
$1.0311 / $3.3700 | Buy Now |
DISTI #
NB3N551MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN EP T/R - Tape and Reel (Alt: NB3N551MNR4G) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7628 Partner Stock |
|
$1.0177 / $1.2146 | Buy Now |
DISTI #
NB3N551MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN EP T/R - Tape and Reel (Alt: NB3N551MNR4G) RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
NB3N551MNR4G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin DFN EP T/R - Tape and Reel (Alt: NB3N551MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$1.0177 / $1.2146 | Buy Now |
DISTI #
863-NB3N551MNR4G
|
Mouser Electronics | Clock Buffer 1:4 CLOCK RoHS: Compliant | 6158 |
|
$1.0900 / $2.5700 | Buy Now |
|
Future Electronics | NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 16000Reel |
|
$1.0500 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs |
4000 In Stock |
|
$0.9870 / $1.0630 | Buy Now |
|
Bristol Electronics | 258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N551MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N551MNR4G
onsemi
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 3N | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.16 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for NB3N551MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N551MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB2304AC1D | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB3N551MNR4G vs NB2304AC1D |
NB2304AC5HDTR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 | onsemi | NB3N551MNR4G vs NB2304AC5HDTR2 |
NB2304AI1DR2G | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL | onsemi | NB3N551MNR4G vs NB2304AI1DR2G |
CY2304SXC-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | NB3N551MNR4G vs CY2304SXC-1 |
CDCLVC1104PWR | Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85 | Texas Instruments | NB3N551MNR4G vs CDCLVC1104PWR |
ICS551MIT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3N551MNR4G vs ICS551MIT |
ICS2304NZG-1LF | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | NB3N551MNR4G vs ICS2304NZG-1LF |
NB2304AC5HDG | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 | onsemi | NB3N551MNR4G vs NB2304AC5HDG |
PI6C18551WEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Pericom Semiconductor Corporation | NB3N551MNR4G vs PI6C18551WEX |
ICS651MT | Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | NB3N551MNR4G vs ICS651MT |