| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICS551MLF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551MLF |
| ICS551M | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551M |
| 551MLF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs 551MLF |
| 551MI | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs 551MI |
| ICS551MLN | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551MLN |
| 551MILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs 551MILF |
| 551MLFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs 551MLFT |
| ICS551MILF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551MILF |
| ICS551MLF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551MLF |
| ICS551MLFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS551MIT vs ICS551MLFT |
Part Details for ICS551MIT by Integrated Device Technology Inc
Results Overview of ICS551MIT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS551MIT Information
ICS551MIT by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ICS551MIT by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS551MIT Part Data Attributes
|
|
ICS551MIT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS551MIT
Integrated Device Technology Inc
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 551 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.035 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.25 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm | |
| fmax-Min | 160 Mhz |
Alternate Parts for ICS551MIT
This table gives cross-reference parts and alternative options found for ICS551MIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS551MIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.