Part Details for NBBPC181610-10FS by L-com Inc
Results Overview of NBBPC181610-10FS by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBBPC181610-10FS Information
NBBPC181610-10FS by L-com Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for NBBPC181610-10FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8048
|
Newark | Enclosure, Weather Proof, Outdoor, Pc, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:Polycarbonate, External Height - Metric:480.06Mm, External Width - Metric:426.72Mm, External Depth - Metric:287.02Mm, Ip Rating:Ip24 |L-Com NBBPC181610-10FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$899.1900 / $1,022.7400 | Buy Now |
|
DISTI #
5073-NBBPC181610-10FS-ND
|
DigiKey | ENCL PC 18X16X10" W/SS DUAL-FAN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$858.0000 | Buy Now |
|
DISTI #
17-NBBPC181610-10FS
|
Mouser Electronics | Electrical Enclosures ENCL PC 18x16x10" w/SS Dual-Fan 120VAC MNT PLT BLK | 0 |
|
$901.1400 | Order Now |
|
DISTI #
73607296
|
RS | 18x16x10 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure120 VAC MNT - Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$971.6100 | RFQ |
|
|
Onlinecomponents.com | ENCL PC 18x16x10" w/SS Dual-Fan 120VAC MNT PLT BLK COO: United States RoHS: Compliant | 0 |
|
$915.2000 / $953.3300 | Buy Now |
|
DISTI #
77745297
|
Verical | NBBPC181610-10FS Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$936.0000 / $1,040.0000 | Buy Now |
|
DISTI #
NBBPC181610-10FS
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The lid includes two vents with installed rain guards and filters. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black. Mounting Plate The aluminum mounting plate included with the NBBPC181610-10FS features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug and cable conduit connector. Cooling To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in dual cooling fans, internal temperatures can be better maintained. This model is ideal in hot environments. The fans are controlled by an integral high current solid state AC relay. The relay features Zero Cross Detection for EMI reduction. For Cooling the NBBPC181610-10FS includes our exclusive solid state temperature controller connected to dual 16.4W (32.8W total) fans. The high airflow, low noise fans used allow warm air to be actively pushed out the top vent while the second fan on the lower vent actively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The controller features improved temperature set point accuracy. The fans turn on when the internal temperature rises to 90° F (32° C) ±5° and turn off at 81° F (27° C) ±5°. The cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 55 |
|
$936.0000 / $1,040.0000 | Buy Now |