Part Details for NBJA106K010CSSB0823 by Kyocera AVX Components
Overview of NBJA106K010CSSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBJA106K010CSSB0823
NBJA106K010CSSB0823 CAD Models
NBJA106K010CSSB0823 Part Data Attributes:
|
NBJA106K010CSSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBJA106K010CSSB0823
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | NBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBJ(A) | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NBJA106K010CSSB0823
This table gives cross-reference parts and alternative options found for NBJA106K010CSSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBJA106K010CSSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBJA106K010CWSB0824 | Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106K010CWSB0824 |
NBJA106M010CRSB0823 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CRSB0823 |
NBJA106M010CWSC0724 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CWSC0724 |
NBJA106M010CWSB0800 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CWSB0800 |
NBJA106K010CSSB0723 | Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106K010CSSB0723 |
NBJA106K010CRSC0823 | Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106K010CRSC0823 |
NBJA106M010CWSB0700 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CWSB0700 |
NBJA106M010CSSC0824 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CSSC0824 |
NBJA106M010CSSB0823 | Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106M010CSSB0823 |
NBJA106K010CSSB0824 | Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NBJA106K010CSSB0823 vs NBJA106K010CSSB0824 |