Part Details for NBJD107M006CWSB0723 by Kyocera AVX Components
Overview of NBJD107M006CWSB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBJD107M006CWSB0723
NBJD107M006CWSB0723 CAD Models
NBJD107M006CWSB0723 Part Data Attributes:
|
NBJD107M006CWSB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBJD107M006CWSB0723
Kyocera AVX Components
Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | NBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBJ(D) | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBJD107M006CWSB0723
This table gives cross-reference parts and alternative options found for NBJD107M006CWSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBJD107M006CWSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBJD107M006CRSB0723 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CRSB0723 |
NBJD107M006CWSB0800 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CWSB0800 |
NBJD107M006CWSC0724 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CWSC0724 |
NBJD107M006CSSB0824 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CSSB0824 |
NBJD107M006CBSC0724 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CBSC0724 |
NBJD107M006CRSC0823 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CRSC0823 |
NBJD107M006CWSB0700 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CWSB0700 |
NBJD107M006CSSC0823 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CSSC0823 |
NBJD107M006CWSB0824 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CWSB0824 |
NBJD107M006CSSC0800 | Special Capacitor, Niobium, 6V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBJD107M006CWSB0723 vs NBJD107M006CSSC0800 |