Part Details for NBJD337M2R5CWSC0823 by Kyocera AVX Components
Overview of NBJD337M2R5CWSC0823 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBJD337M2R5CWSC0823
NBJD337M2R5CWSC0823 CAD Models
NBJD337M2R5CWSC0823 Part Data Attributes
|
NBJD337M2R5CWSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBJD337M2R5CWSC0823
Kyocera AVX Components
Film Capacitor, 2.5V, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Terminal Finish | TIN LEAD | |
Width | 4.3 mm |