Part Details for NBSB156M006LBLB0945 by Kyocera AVX Components
Overview of NBSB156M006LBLB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSB156M006LBLB0945
NBSB156M006LBLB0945 CAD Models
NBSB156M006LBLB0945 Part Data Attributes
|
NBSB156M006LBLB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB156M006LBLB0945
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 15 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Manufacturer Series | NBS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBS | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB156M006LBLB0945
This table gives cross-reference parts and alternative options found for NBSB156M006LBLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB156M006LBLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSB156M006LWLB0900 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LWLB0900 |
NBSB156M006LSDB0824 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LSDB0824 |
NBSB156M006LBLC0924 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LBLC0924 |
NBSB156M006LRLB0700 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LRLB0700 |
NBJB156K006CBSC0823 | Special Capacitor, Niobium, 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBJB156K006CBSC0823 |
NBJB156K006CSSC0800 | Special Capacitor, Niobium, 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBJB156K006CSSC0800 |
NBSB156M006LRLB0745 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LRLB0745 |
NBSB156M006LSLB0845 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LSLB0845 |
NBSB156M006LRDC0900 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LRDC0900 |
NBSB156M006LRLB0024 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NBSB156M006LBLB0945 vs NBSB156M006LRLB0024 |