Part Details for NBSC157M004LRLC0H45 by Kyocera AVX Components
Overview of NBSC157M004LRLC0H45 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSC157M004LRLC0H45
NBSC157M004LRLC0H45 CAD Models
NBSC157M004LRLC0H45 Part Data Attributes
|
NBSC157M004LRLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSC157M004LRLC0H45
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Manufacturer Series | NBS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBS | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NBSC157M004LRLC0H45
This table gives cross-reference parts and alternative options found for NBSC157M004LRLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSC157M004LRLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSC157M004LRLC0845 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | NBSC157M004LRLC0H45 vs NBSC157M004LRLC0845 |
NBSC157M004LRLC0745 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSC157M004LRLC0H45 vs NBSC157M004LRLC0745 |
NBSC157M004LRLC0045 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | NBSC157M004LRLC0H45 vs NBSC157M004LRLC0045 |