Part Details for NBSC476M004LRLB0723 by Kyocera AVX Components
Overview of NBSC476M004LRLB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSC476M004LRLB0723
NBSC476M004LRLB0723 CAD Models
NBSC476M004LRLB0723 Part Data Attributes
|
NBSC476M004LRLB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSC476M004LRLB0723
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Manufacturer Series | NBS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBS | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NBSC476M004LRLB0723
This table gives cross-reference parts and alternative options found for NBSC476M004LRLB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSC476M004LRLB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSC476M004LRLB0H23 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | NBSC476M004LRLB0723 vs NBSC476M004LRLB0H23 |
NBSC476M004LRLB0823 | Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | NBSC476M004LRLB0723 vs NBSC476M004LRLB0823 |