Part Details for NBSD157M006CBSB0924 by Kyocera AVX Components
Overview of NBSD157M006CBSB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSD157M006CBSB0924
NBSD157M006CBSB0924 CAD Models
NBSD157M006CBSB0924 Part Data Attributes:
|
NBSD157M006CBSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD157M006CBSB0924
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Manufacturer Series | NBS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Series | NBS | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD157M006CBSB0924
This table gives cross-reference parts and alternative options found for NBSD157M006CBSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD157M006CBSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSD157M006LRDB0H45 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006LRDB0H45 |
NBSD157M006CWSC0924 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CWSC0924 |
NBSD157M006CRLC0823 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CRLC0823 |
NBSD157M006CSLB0H23 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CSLB0H23 |
NBSD157M006LBSB0924 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006LBSB0924 |
NBSD157M006CSLB0723 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CSLB0723 |
NBSD157M006LRLC0023 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006LRLC0023 |
NBSD157M006LWLB0823 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006LWLB0823 |
NBSD157M006CRLB0000 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CRLB0000 |
NBSD157M006CRDB0H00 | Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | NBSD157M006CBSB0924 vs NBSD157M006CRDB0H00 |