-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98J0231
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Xx Series, Body Material:Zinc Rohs Compliant: Yes |Neutrik NC3FXX (Alternate Part Number: 7613187000027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1604 |
|
$3.2600 / $4.2300 | Buy Now |
DISTI #
97K6412
|
Newark | Xlr Audio Connector, Jack, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3FXX (Alternate Part Number: 7613187000027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.7800 | Buy Now |
DISTI #
568-NC3FXX
|
Mouser Electronics | XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING RoHS: Compliant | 3831 |
|
$3.2300 / $4.7400 | Buy Now |
DISTI #
NEUNC3FXX
|
Heilind Electronics | Americas - 2147 in Stock |
|
$3.6875 / $4.7200 | Buy Now | |
|
Onlinecomponents.com | XX Series - 3 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea RoHS: Compliant |
4577 In Stock 34800 Factory Stock |
|
$3.2600 / $4.8700 | Buy Now |
DISTI #
51675507
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1407 | Americas - 4577 |
|
$4.0814 / $6.4503 | Buy Now |
DISTI #
66351131
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 248 |
|
$3.8627 / $3.9311 | Buy Now |
DISTI #
34490087
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 51 |
|
$4.7755 / $5.1876 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL, LOCKING, JACK | 1 |
|
$5.1150 / $7.6725 | Buy Now |
DISTI #
NTR-NC3FXX
|
TME | Plug, XLR, female, PIN: 3, straight, for cable, soldering, 16A, 14AWG Min Qty: 1 | 780 |
|
$3.6900 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC3FXX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FXX
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Diameter | 0.756 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 20.016 N |