Part Details for NC7NZ04K8X_NL by Fairchild Semiconductor Corporation
Overview of NC7NZ04K8X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7NZ04K8X_NL
NC7NZ04K8X_NL CAD Models
NC7NZ04K8X_NL Part Data Attributes
|
NC7NZ04K8X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7NZ04K8X_NL
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NC7NZ04K8X_NL
This table gives cross-reference parts and alternative options found for NC7NZ04K8X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7NZ04K8X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC3G06DCURE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ04K8X_NL vs SN74LVC3G06DCURE4 |
SN74LVC3G06DCUR | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ04K8X_NL vs SN74LVC3G06DCUR |
SN74LVC3G06DCUTE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NC7NZ04K8X_NL vs SN74LVC3G06DCUTE4 |
NC7NZU04K8X | TinyLogic UHS Unbuffered Inverter, 8LD, US8, JEDEC MO-187, 2.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NC7NZ04K8X_NL vs NC7NZU04K8X |
SN74LVC3G06DCURG4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | NC7NZ04K8X_NL vs SN74LVC3G06DCURG4 |
TC7WZ04FK(TE85L) | IC,LOGIC GATE,TRIPLE INVERTER,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | Toshiba America Electronic Components | NC7NZ04K8X_NL vs TC7WZ04FK(TE85L) |
74LVC3G06DC-G | Triple inverter with open-drain output - Description: Triple Inverter With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.0@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | NC7NZ04K8X_NL vs 74LVC3G06DC-G |
TC7WZ04FK,LJ(CT | IC INVERTER 3CH US8 | Toshiba America Electronic Components | NC7NZ04K8X_NL vs TC7WZ04FK,LJ(CT |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | NC7NZ04K8X_NL vs 74LVC3G04DC,125 |
TC7WZ04FK(TE85L,F) | IC,LOGIC GATE,TRIPLE INVERTER,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | Toshiba America Electronic Components | NC7NZ04K8X_NL vs TC7WZ04FK(TE85L,F) |