-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13281-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10164 In Stock |
|
$0.2013 / $0.4300 | Buy Now |
DISTI #
2156-SN74LVC3G06DCUR-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3993 In Stock |
|
$0.2000 | Buy Now |
DISTI #
595-SN74LVC3G06DCUR
|
Mouser Electronics | Buffers & Line Drivers Triple Invert w/ OD RoHS: Compliant | 12932 |
|
$0.1910 / $0.3300 | Buy Now |
DISTI #
J56:1989_00099224
|
Arrow Electronics | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 18000 |
|
$0.1720 | Buy Now |
DISTI #
V72:2272_07353346
|
Arrow Electronics | Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1932 |
|
$0.1773 / $0.1951 | Buy Now |
|
Bristol Electronics | 2342 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8 | 34 |
|
$0.2570 / $0.3084 | Buy Now |
|
Rochester Electronics | SN74LVC3G06 Triple Inverter Buffer/Driver with Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 3993 |
|
$0.1698 / $0.1998 | Buy Now |
|
Ameya Holding Limited | SN74LVC3G06DCUR LVC, 3-Bit 漏极开路 反相 缓冲器,驱动器, 8针 VSSOP封装 | 71021 |
|
RFQ | |
DISTI #
SMC-SN74LVC3G06DCUR
|
Sensible Micro Corporation | XIC INVERTER TRIPLE 1INPUT SM8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1201 Container: Tape & Reel | 702 |
|
$0.1299 / $0.1452 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G06DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G06DCUR
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G06DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G06DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G06DC-G | Triple inverter with open-drain output - Description: Triple Inverter With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.0@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC3G06DCUR vs 74LVC3G06DC-G |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | SN74LVC3G06DCUR vs 74LVC3G04DC,125 |
SN74LVC3G06DCURE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G06DCUR vs SN74LVC3G06DCURE4 |
NLV37WZ04USG | Triple Inverter, 3000-REEL, Automotive Qualified | onsemi | SN74LVC3G06DCUR vs NLV37WZ04USG |
TC7WZ04FK | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC3G06DCUR vs TC7WZ04FK |
NC7NZU04K8X | TinyLogic UHS Unbuffered Inverter, 8LD, US8, JEDEC MO-187, 2.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | SN74LVC3G06DCUR vs NC7NZU04K8X |
74LVC3G06DC,125 | 74LVC3G06 - Triple inverter with open-drain output@en-us SSOP 8-Pin | Nexperia | SN74LVC3G06DCUR vs 74LVC3G06DC,125 |
NC7NZ04K8X | TinyLogic UHS Inverter, 3000-REEL | onsemi | SN74LVC3G06DCUR vs NC7NZ04K8X |
NC7NZ04K8X | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC3G06DCUR vs NC7NZ04K8X |
SN74LVC3G06DCUT | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G06DCUR vs SN74LVC3G06DCUT |