Part Details for NC7S00P5 by Fairchild Semiconductor Corporation
Overview of NC7S00P5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7S00P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7S00P5-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60255 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | 60 |
|
$0.9900 / $1.6500 | Buy Now | |
|
Rochester Electronics | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 60390 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for NC7S00P5
NC7S00P5 CAD Models
NC7S00P5 Part Data Attributes
|
NC7S00P5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S00P5
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7S00P5
This table gives cross-reference parts and alternative options found for NC7S00P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245610125 | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7S00P5 vs 935245610125 |
74HC1G00GW | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | NC7S00P5 vs 74HC1G00GW |
HD74HC1G00-EL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | NC7S00P5 vs HD74HC1G00-EL |
935262777115 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | NC7S00P5 vs 935262777115 |
935262777125 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7S00P5 vs 935262777125 |
935245610165 | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7S00P5 vs 935245610165 |
74AHC1G00GW,165 | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | NC7S00P5 vs 74AHC1G00GW,165 |
935245610118 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | NC7S00P5 vs 935245610118 |
74HC1G00GW,125 | 74HC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | NC7S00P5 vs 74HC1G00GW,125 |
NC7S00P5X | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7S00P5 vs NC7S00P5X |