Part Details for NC7SP05P5X by Fairchild Semiconductor Corporation
Overview of NC7SP05P5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SP05P5X
NC7SP05P5X CAD Models
NC7SP05P5X Part Data Attributes:
|
NC7SP05P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP05P5X
Fairchild Semiconductor Corporation
TinyLogic ULP Inverter (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SP05P5X
This table gives cross-reference parts and alternative options found for NC7SP05P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP05P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKR |
74AUP1G06GW,125 | 74AUP1G06 - Low-power inverter with open-drain output@en-us TSSOP 5-Pin | Nexperia | NC7SP05P5X vs 74AUP1G06GW,125 |
SN74AUP1G06DCKTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKTG4 |
SN74AUP1G06DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKTE4 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKT |
74AUP1G06GW,125 | 74AUP1G06 - Low-power inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | NC7SP05P5X vs 74AUP1G06GW,125 |
SN74AUP1G06DCKRG4 | Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKRG4 |
SN74AUP1G06DCKRE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKRE4 |