Part Details for NC7SP17L6X by Fairchild Semiconductor Corporation
Overview of NC7SP17L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP17L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7SP17L6X-ND
|
DigiKey | BUFFER, P SERIES, 1-FUNC, 1-INPU Min Qty: 1099 Container: Bulk MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.2700 | Buy Now |
|
Bristol Electronics | 3316 |
|
RFQ | ||
|
Quest Components | P SERIES, 1-INPUT NON-INVERT GATE, PDSO6 | 1328 |
|
$0.2196 / $0.5271 | Buy Now |
|
Rochester Electronics | Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 487593 |
|
$0.2343 / $0.2756 | Buy Now |
|
ComSIT USA | TINYLOGIC ULP SINGLE BUFFER WITH SCHMITT TRIGGER INPUT Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO6 RoHS: Not Compliant | Europe - 2735 |
|
RFQ | |
|
NexGen Digital | 147 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NC7SP17L6X
NC7SP17L6X CAD Models
NC7SP17L6X Part Data Attributes:
|
NC7SP17L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP17L6X
Fairchild Semiconductor Corporation
Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | P | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SP17L6X
This table gives cross-reference parts and alternative options found for NC7SP17L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP17L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP17L6X | TinyLogic ULP Single Buffer with Schmitt Trigger Input, 5000-REEL | onsemi | NC7SP17L6X vs NC7SP17L6X |