Part Details for NC7ST02CW by Fairchild Semiconductor Corporation
Overview of NC7ST02CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NC7ST02CW
NC7ST02CW CAD Models
NC7ST02CW Part Data Attributes:
|
NC7ST02CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7ST02CW
Fairchild Semiconductor Corporation
NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HST/T | |
JESD-30 Code | R-XUUC-N5 | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for NC7ST02CW
This table gives cross-reference parts and alternative options found for NC7ST02CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST02CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NC7ST02CW vs NC7SVU04P5X |
74HC1GU04GV | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | NC7ST02CW vs 74HC1GU04GV |
SN74AHCT1G32DBVR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST02CW vs SN74AHCT1G32DBVR |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7ST02CW vs MC74HC1GU04DFT2 |
74AUPG04GTR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, SOT-665, 5 PIN | STMicroelectronics | NC7ST02CW vs 74AUPG04GTR |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST02CW vs 74AHCT1G04DBVTE4 |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NC7ST02CW vs 935268596118 |
NC7SV38P5X | TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), SC70 5L, 15000-TAPE REEL | onsemi | NC7ST02CW vs NC7SV38P5X |
74LVC1GU04GW | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NC7ST02CW vs 74LVC1GU04GW |
NC7SP38P5X_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7ST02CW vs NC7SP38P5X_NL |