Part Details for NC7SVU04P5X_NL by Fairchild Semiconductor Corporation
Overview of NC7SVU04P5X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SVU04P5X_NL
NC7SVU04P5X_NL CAD Models
NC7SVU04P5X_NL Part Data Attributes:
|
NC7SVU04P5X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SVU04P5X_NL
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, SC-88A, SC-70, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULPA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 14.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7SVU04P5X_NL
This table gives cross-reference parts and alternative options found for NC7SVU04P5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SVU04P5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SHU04FU | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU |
74LVC1G14GW-Q100,1 | 74LVC1G14-Q100 - Single Schmitt trigger inverter@en-us TSSOP 5-Pin | Nexperia | NC7SVU04P5X_NL vs 74LVC1G14GW-Q100,1 |
TC7SHU04FU(T5L,JF) | X34 PB-F USV L-MOS LOGIC (VHS) | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU(T5L,JF) |
TC7SHU04FU(TE85L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU(TE85L) |
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 3000-REEL | onsemi | NC7SVU04P5X_NL vs NC7SVU04P5X |
TC7SHU04FU(TE12L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU(TE12L) |
TC7SHU04FU,LJ | Inverter | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU,LJ |
S-75V04ANC-5V5-TF | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | NC7SVU04P5X_NL vs S-75V04ANC-5V5-TF |
74LVC1G14GW-Q100 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NC7SVU04P5X_NL vs 74LVC1G14GW-Q100 |
TC7SHU04FU(TE85L,J) | Inverter | Toshiba America Electronic Components | NC7SVU04P5X_NL vs TC7SHU04FU(TE85L,J) |