Part Details for TC7SHU04FE by Toshiba America Electronic Components
Overview of TC7SHU04FE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SHU04FE
TC7SHU04FE CAD Models
TC7SHU04FE Part Data Attributes:
|
TC7SHU04FE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SHU04FE
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for TC7SHU04FE
This table gives cross-reference parts and alternative options found for TC7SHU04FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SHU04FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G04ADCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Texas Instruments | TC7SHU04FE vs SN74LVC1G04ADCK |
SN74AHC1G04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SHU04FE vs SN74AHC1G04DCKT |
TC7SHU04FU(TE12L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SHU04FE vs TC7SHU04FU(TE12L) |
TC7SHU04FU(TE85L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SHU04FE vs TC7SHU04FU(TE85L) |
IDT74LVC1G06ADY | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | TC7SHU04FE vs IDT74LVC1G06ADY |
SN74AHC1GU04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | TC7SHU04FE vs SN74AHC1GU04DCKT |
IDT74LVC1G06ADY8 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | TC7SHU04FE vs IDT74LVC1G06ADY8 |
NL17SH04P5T5G | Single Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | TC7SHU04FE vs NL17SH04P5T5G |
NC7SVU04P5X_NL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7SHU04FE vs NC7SVU04P5X_NL |
IDT74LVC1G14ADY8 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, PLASTIC, SOP-5 | Integrated Device Technology Inc | TC7SHU04FE vs IDT74LVC1G14ADY8 |