Part Details for NC7WZ04P6X-L22347 by onsemi
Overview of NC7WZ04P6X-L22347 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NC7WZ04P6X-L22347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8508
|
Newark | Uhs Dual Inverter/Reel |Onsemi NC7WZ04P6X-L22347 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7WZ04P6X-L22347
|
Avnet Americas | Inverter Gate 2-Element 2-IN 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ04P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
|
Rochester Electronics | NC7WZ04 - TinyLogic UHS Dual Inverter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1455 |
|
$0.0549 / $0.0646 | Buy Now |
DISTI #
NC7WZ04P6X-L22347
|
Avnet Americas | Inverter Gate 2-Element 2-IN 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ04P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
NC7WZ04P6X-L22347
|
Avnet Asia | Inverter Gate 2-Element 2-IN 6-Pin SC-88 T/R (Alt: NC7WZ04P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for NC7WZ04P6X-L22347
NC7WZ04P6X-L22347 CAD Models
NC7WZ04P6X-L22347 Part Data Attributes:
|
NC7WZ04P6X-L22347
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ04P6X-L22347
onsemi
TinyLogic UHS Dual Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8.4 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7WZ04P6X-L22347
This table gives cross-reference parts and alternative options found for NC7WZ04P6X-L22347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ04P6X-L22347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ04P6X | TinyLogic UHS Dual Inverter, 3000-REEL | onsemi | NC7WZ04P6X-L22347 vs NC7WZ04P6X |
NC7WZ04P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ04P6X-L22347 vs NC7WZ04P6X_NL |
NC7WZ04P6 | TinyLogic UHS Dual Inverter, 250-REEL | onsemi | NC7WZ04P6X-L22347 vs NC7WZ04P6 |