Part Details for NC7WZ17P6X-L22347 by onsemi
Overview of NC7WZ17P6X-L22347 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7WZ17P6X-L22347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8525
|
Newark | Uhs 2 Buffer Schmitt/Reel |Onsemi NC7WZ17P6X-L22347 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
488-NC7WZ17P6X-L22347CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7WZ17P6X-L22347
|
Avnet Americas | Schmitt Trigger Buffer 2-CH 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ17P6X-L22347) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-C7WZ17P6X-L22347
|
Mouser Electronics | Buffers & Line Drivers TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs RoHS: Compliant | 46396 |
|
$0.0580 / $0.4600 | Buy Now |
|
Bristol Electronics | 3157 |
|
RFQ | ||
DISTI #
NC7WZ17P6X-L22347
|
Avnet Americas | Schmitt Trigger Buffer 2-CH 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ17P6X-L22347) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ17P6X-L22347
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, SC70-6, 10uA Min Qty: 10 | 0 |
|
$0.0790 / $0.1280 | RFQ |
DISTI #
NC7WZ17P6X-L22347
|
Avnet Americas | Schmitt Trigger Buffer 2-CH 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ17P6X-L22347) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7WZ17P6X-L22347
|
Avnet Asia | Schmitt Trigger Buffer 2-CH 6-Pin SC-88 T/R (Alt: NC7WZ17P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 60000 |
|
$0.1500 / $0.1678 | Buy Now |
DISTI #
NC7WZ17P6X-L22347
|
Avnet Silica | Schmitt Trigger Buffer 2-CH 6-Pin SC-88 T/R (Alt: NC7WZ17P6X-L22347) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 99000 |
|
Buy Now |
Part Details for NC7WZ17P6X-L22347
NC7WZ17P6X-L22347 CAD Models
NC7WZ17P6X-L22347 Part Data Attributes
|
NC7WZ17P6X-L22347
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17P6X-L22347
onsemi
TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 13.1 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7WZ17P6X-L22347
This table gives cross-reference parts and alternative options found for NC7WZ17P6X-L22347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ17P6X-L22347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ17DFT2G | Dual Non-Inverting Buffer withSchmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NC7WZ17P6X-L22347 vs NL27WZ17DFT2G |
NC7WZ17P6_NL | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ17P6X-L22347 vs NC7WZ17P6_NL |
NC7WZ17P6X | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ17P6X-L22347 vs NC7WZ17P6X |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | NC7WZ17P6X-L22347 vs NC7WZ17P6 |
74LVC2G17DW-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | NC7WZ17P6X-L22347 vs 74LVC2G17DW-7 |
NL27WZ17DFT2 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | NC7WZ17P6X-L22347 vs NL27WZ17DFT2 |