Part Details for NC7WZ17P6_NL by Fairchild Semiconductor Corporation
Overview of NC7WZ17P6_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ17P6_NL
NC7WZ17P6_NL CAD Models
NC7WZ17P6_NL Part Data Attributes
|
NC7WZ17P6_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17P6_NL
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7WZ17P6_NL
This table gives cross-reference parts and alternative options found for NC7WZ17P6_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ17P6_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ17DFT2G | Dual Non-Inverting Buffer withSchmitt Trigger Input, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NC7WZ17P6_NL vs NL27WZ17DFT2G |
NC7WZ17P6X-L22347 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ17P6_NL vs NC7WZ17P6X-L22347 |
NC7WZ17P6X | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 3000-REEL | onsemi | NC7WZ17P6_NL vs NC7WZ17P6X |
NC7WZ17P6 | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 250-REEL | onsemi | NC7WZ17P6_NL vs NC7WZ17P6 |
74LVC2G17DW-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | NC7WZ17P6_NL vs 74LVC2G17DW-7 |
NL27WZ17DFT2 | 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | NC7WZ17P6_NL vs NL27WZ17DFT2 |